2150238-1

OCEAN_2.0_APPLICATOR-E-110F180F

Upgrade your assembly line efficiency with the OCEAN_2.0_APPLICATOR-E-110F180F, a versatile tool designed for precision applications. This high-performance applicator is equipped with 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, ensuring accurate and consistent results every time. With a Mechanical feed type and RoHS compliance, it's both environmentally friendly and reliable. Perfect for a variety of industries, from electronics to automotive, the OCEAN_2.0_APPLICATOR-E-110F180F is a must-have tool for any production facility. Elevate your workflow with this essential accessory from our range of quality Applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150238-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150238-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: