2150238-2
OCEAN_2.0_APPLICATOR-E-110F180FA
Enhance your production line with the cutting-edge OCEAN 2.0 APPLICATOR-E-110F180FA, a top-tier solution for efficient and precise terminations. This advanced applicator, designed for use with 30mm and 40mm stroke terminators, guarantees seamless performance. Operated pneumatically, it ensures rapid and consistent results, saving you time and effort. With its superior build quality and compliance with RoHS standards, this applicator is a reliable and eco-friendly choice for various industrial applications. Upgrade your workspace with this essential tool and experience enhanced productivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150238-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150238-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |