2150239-1
OC-AT-E-FM-090F130F-001-0034
Enhance your production line with our versatile OC-AT-E-FM-090F130F-001-0034 Applicators, designed for precise termination tasks. Featuring interchangeable 30mm and 40mm stroke terminators, these mechanical feed applicators offer exceptional flexibility and efficiency. With RoHS compliance, you can trust in their environmental responsibility. Elevate your connector assembly process with these high-quality tools, a must-have for any manufacturing operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150239-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150239-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |