2150239-2
OC-AT-E-FA-090F130F-001-0034
Enhance your assembly process with these high-performance Applicators. Designed for precision and efficiency, they feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate applications every time. Operating on pneumatic feed, they offer seamless functionality. Rest assured, these applicators are ROHS compliant, making them an environmentally conscious choice. Elevate your production line with these essential tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150239-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150239-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |