2150244-1
OC-AT-E-FM-090F140F-001-0056
Enhance your assembly process with our precision-engineered applicators, designed for seamless termination of connectors. Featuring two terminator types - a 30mm (1.12") stroke option and a 40mm (1.62") stroke variant, these tools ensure efficient and accurate application. With a mechanical feed type, they offer reliable performance for your production needs. Rest assured, our applicators comply with RoHS standards, guaranteeing eco-friendly operations. Elevate your workflow with these essential tools, a must-have for any connector assembly task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150244-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150244-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |