2150244-2
OC-AT-E-FA-090F140F-001-0056
Enhance your assembly line efficiency with our high-performance applicators, designed for precise termination processes. This particular model features a pneumatic feed type, ensuring smooth and reliable operation. With options for 30mm and 40mm stroke terminators, you can achieve accurate and consistent results every time. Compliant with RoHS regulations, these applicators offer both quality and sustainability. Perfect for various industries, from electronics to automotive, our applicators are a valuable addition to any production setup. Choose reliability, choose efficiency, choose our applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150244-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150244-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |