2150245-1

OCEAN_2.0_APPLICATOR-E-210F

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-E-210F, a versatile tool designed for seamless terminator application in a variety of settings. Featuring precision engineering, this applicator ensures consistent performance with every use. Its 30 mm and 40 mm stroke terminators enable precise control, while the mechanical feed type offers reliable operation. With ROHS compliance, you can trust in its quality and environmental responsibility. Ideal for a range of applications, this applicator is a must-have for any connector or tool kit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-E-210F and experience the difference in efficiency and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150245-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150245-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: