2150245-2
OCEAN_2.0_APPLICATOR-E-210FA
Introducing the OCEAN 2.0 Applicator-E-210FA, a versatile tool designed for precision termination in electronic assembly. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, this applicator ensures accurate and efficient crimping. Operating on pneumatic feed, it offers seamless performance for high-volume production. RoHS compliant, it meets international standards for environmental responsibility. A must-have for any workspace, this applicator streamlines the termination process with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150245-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150245-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |