2150249-1

OC-AT-E-FM-110F180F-001-0052

Introducing our precision-engineered OC-AT-E-FM-110F180F-001-0052 Applicators, essential tools for efficient connector installations. Designed for professional use, these applicators feature a 30mm (1.12") and 40mm (1.62") Stroke Terminator, ensuring accurate and consistent termination processes. With a Mechanical feed type, they offer smooth operation and optimal performance. Rest assured, these applicators are fully compliant with RoHS regulations, underscoring our commitment to environmental sustainability. Elevate your workflow with these indispensable tools, a must-have for any professional in the field of connector installation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150249-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150249-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: