2150250-2
OC-AT-E-FA-110F220F-001-0046
Enhance your assembly line efficiency with our OC-AT-E-FA-110F220F-001-0046 Applicators. These versatile tools are designed for precision applications, featuring a 30mm (1.12") and 40mm (1.62") Stroke Terminator for optimal performance. Powered by a pneumatic feed type, they ensure seamless operation in various industrial settings. With a commitment to quality and innovation, our applicators are a must-have for any production environment. Elevate your workflow with these essential tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150250-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150250-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |