2150258-1
OCEAN_2.0_Applicator-E-090F140F
Enhance your production efficiency with the OCEAN 2.0 Applicator-E-090F140F. This advanced tool is a game-changer in the world of connectors and tools, offering precise and reliable performance. With options for both 30 mm and 40 mm stroke terminators, it caters to a variety of applications with ease. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly manufacturing. Elevate your workflow with this essential product in the Products, Connectors, Tools, and Applicators categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150258-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150258-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |