2150261-1
OCEAN_2.0_APPLICATOR-E-070F100OV
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-070F100OV, a high-quality applicator designed for precision and efficiency. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this tool offers versatility to suit your specific needs. Its mechanical feed type ensures consistent performance, making it a reliable choice for your production line. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Explore the wide range of applications for this applicator in the Products, Connectors, and Tools categories. Upgrade your workflow with this essential tool for any assembly task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150261-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150261-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |