2150279-2
OC-AT-E-FA-080F130F-001-0047
Enhance your assembly process with precision and efficiency using our Pneumatic Applicators. Specifically designed for terminating tasks, these applicators feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to a variety of termination needs. Crafted for seamless operation, they ensure quick and accurate results, making them essential tools in any production environment. Trust in their performance to streamline your workflow and elevate your productivity to new heights.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150279-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150279-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |