2150307-2
OC-AT-E-FA-110F180F-001-0256
Enhance your assembly process with these advanced Applicators, designed for precision and efficiency. Featuring a Terminator Type option with either a 30mm or 40mm stroke, they ensure consistent performance in your applications. The Pneumatic feed type offers seamless operation, while the RoHS compliance guarantees adherence to environmental standards. Perfect for a wide range of industries, these Applicators are a valuable addition to your toolkit. Elevate your production capabilities with ease and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150307-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150307-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |