2150312-2
OCEAN_2.0_APPLICATOR-E-110F250FA
Enhance your assembly line efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-E-110F250FA. Designed for precision and performance, this applicator is a game-changer in the world of industrial assembly. With two terminator options - 30 mm (1.12") and 40 mm (1.62") stroke terminators - and a pneumatic feed type, it offers versatility and ease of use. RoHS-compliant and crafted with the highest quality standards, this applicator is a must-have for any production environment. Upgrade your operations with this essential tool and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150312-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150312-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |