2150314-1
OCEAN_2.0_Applicator-E-110F180F
Elevate your assembly efficiency with the OCEAN 2.0 Applicator, designed for precision and performance. This versatile tool comes with a choice of 30mm or 40mm stroke terminators, allowing for customized applications. Its mechanical feed type ensures smooth and reliable operation, while its compliance with RoHS regulations underscores its commitment to sustainability. Perfect for use in a variety of industries, this applicator is a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150314-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150314-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |