2150314-2
OCEAN_2.0_Applicator-E-110F180FA
Enhance your production process with the OCEAN 2.0 Applicator-E-110F180FA, designed for precision and efficiency. This versatile tool is a game-changer in the world of connectors, offering seamless termination with a choice of 30mm or 40mm stroke terminators. With a pneumatic feed type, it ensures smooth operation while maintaining compliance with RoHS standards. Elevate your assembly line with this essential component, perfect for various applications in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150314-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150314-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |