2150322-1

OCEAN_2.0_Applicator-E-177F209F

Enhance your workflow with the OCEAN 2.0 Applicator, a versatile tool designed for efficiency and precision. With options for both 30 mm and 40 mm stroke terminators, this mechanical feed applicator ensures seamless operation in various applications. Crafted for durability and performance, it's a must-have for any professional toolkit. Stay compliant with RoHS regulations while enjoying the convenience and reliability of this essential product. Perfect for use in the assembly of connectors and other components, the OCEAN 2.0 Applicator is a valuable asset for any workspace. Elevate your productivity and streamline your processes with this top-of-the-line tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150322-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150322-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: