2150323-1

OCEAN-2.0-APPLICATOR-E-138F177F

Upgrade your application process with the cutting-edge OCEAN-2.0 Applicator, designed for precise and efficient termination tasks. This high-performance tool features a 30mm (1.12") and 40mm (1.62") Stroke Terminator, ensuring accurate and uniform results every time. With a mechanical feed type and full RoHS compliance, it guarantees both reliability and environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any professional toolkit. Elevate your workflow with the OCEAN-2.0 and experience the difference in your terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150323-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150323-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: