2150325-1
OCEAN-2.0-APPLICATOR-E-062F140F
Introducing the OCEAN-2.0-APPLICATOR-E-062F140F, a versatile tool designed for precision applications. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this mechanical feed applicator offers seamless operation for your projects. Certified for RoHS compliance, it's a sustainable choice for environmentally-conscious users. Perfect for a range of industries, from electronics to automotive, this applicator is a must-have for any professional toolkit. Elevate your efficiency and accuracy with the OCEAN-2.0-APPLICATOR-E-062F140F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150325-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150325-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |