2150331-1
OCEAN-2.0-APPLICATOR-S-090F110OV
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-090F110OV, a high-quality tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. With a mechanical feed type, it offers smooth and reliable operation. RoHS compliant and crafted with durable materials, it guarantees both performance and sustainability. Elevate your workflow with this essential tool, perfect for a variety of connector applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150331-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150331-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |