2150334-1
OCEAN_2.0_Applicator-E-090F130F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. Engineered for seamless operation, this applicator ensures optimal performance with its 30 mm and 40 mm Stroke Terminator options, catering to a variety of application needs. Featuring a Mechanical feed type, it guarantees consistent and reliable results. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any production environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150334-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150334-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |