2150336-2

OC-AT-E-FA-100F180SP-001-0356

Enhance your assembly process with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator pneumatic applicators. Designed for precision and efficiency, these tools are essential for terminating connectors with ease. Ensure seamless operations and consistent results in every application with these high-quality accessories. Trust in our terminator_type applicators for optimal performance in your workspace.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150336-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150336-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: