2150337-2
OCEAN_2.0_Applicator-E-070F155FA
Elevate your applicator game with the OCEAN 2.0 Applicator-E, a cutting-edge tool designed for precision in every stroke. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator is a must-have for efficient and accurate application tasks. RoHS compliant and crafted with quality in mind, it seamlessly integrates into your workflow. Perfect for connectors and various tools, the OCEAN 2.0 Applicator-E sets a new standard in performance and reliability. Upgrade your toolkit today and experience the difference.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150337-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150337-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |