2150338-2
OC-AT-E-FA-140F220F-001-0117
Enhance your assembly line efficiency with our Applicators, designed for precision and productivity. Featuring a versatile terminator type with options for 30mm (1.12") or 40mm (1.62") stroke terminators, they ensure accurate application every time. Powered by a pneumatic feed system, these applicators are ideal for high-speed operations. Compliant with RoHS regulations, they are environmentally friendly and safe for use in various industries. Upgrade your process with our reliable and durable applicators, a must-have for any manufacturing setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150338-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150338-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |