2150339-1
OC-AT-E-FM-100F173F-001-0356
Experience seamless application with our OC-AT-E-FM-100F173F-001-0356 Applicators, designed for precision and efficiency. These essential tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring versatility in your projects. Their mechanical feed type guarantees smooth and reliable operation, while their RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of tasks, these applicators are a must-have for any professional workspace. Elevate your workflow with the ultimate in connectivity and convenience.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150339-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150339-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |