2150339-2

OC-AT-E-FA-100F173F-001-0356

Enhance your assembly process with our precision Applicators, designed for seamless termination of connectors. These high-performance tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and efficient application. Powered by a Pneumatic feed system, they offer optimal control and consistency in your operations. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your productivity and craftsmanship with these essential tools, a must-have in any professional setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2150339-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150339-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: