2150340-1
OC-AT-E-FM-080F126F-001-0117
Introducing our versatile Applicators, designed for precision and efficiency in your assembly processes. These applicators feature a 30mm and 40mm Stroke Terminator, guaranteeing accurate and controlled operations. With a Mechanical feed type, they ensure seamless performance. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Perfect for various connectors and components, these applicators are a must-have tool for any production line. Upgrade your workflow with ease and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150340-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150340-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |