2150342-1
OCEAN_2.0_APPLICATOR-E-070F130F
Enhance efficiency and precision in your production process with the OCEAN 2.0 APPLICATOR-E-070F130F. This versatile tool is essential for seamless application in various industries. Equipped with 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, it ensures consistent results with every use. The mechanical feed type guarantees smooth operation, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your workflow with this indispensable applicator, a must-have in the Products, Connectors, and Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150342-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150342-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |