2150342-2
OCEAN_2.0_APPLICATOR-E-070F130F
Enhance your production process with the OCEAN 2.0 APPLICATOR-E-070F130F, a versatile tool designed for precision applications. This advanced applicator features two terminator options - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, allowing for flexible usage based on your specific needs. Utilizing pneumatic technology, it ensures efficient and consistent operation with every use. Compliant with RoHS standards, this applicator guarantees performance while minimizing environmental impact. Ideal for a wide range of industries, it is a valuable addition to any workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-070F130F and experience enhanced productivity and accuracy.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150342-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150342-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |