2150345-1
OC-AT-E-FM-062F155F-001-0036
Introducing our Mechanical Applicators, essential tools for efficient termination tasks. Designed for precision and ease of use, these applicators come with a variety of terminator types to suit your specific needs. Choose from the 30 mm (1.12") Stroke Terminator or the 40 mm (1.62") Stroke Terminator for seamless termination operations. With RoHS compliance, you can trust in the quality and environmental responsibility of our products. Whether you're working in the field or in a professional setting, our applicators are a must-have for any connector installation or repair job. Explore our full range of products for all your termination needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150345-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150345-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |