2150345-2
OC-AT-E-FA-062F155F-001-0036
Enhance your assembly processes with our high-quality Applicators, designed for precision and efficiency. Featuring two terminator types with different stroke lengths of 30mm (1.12") and 40mm (1.62"), these pneumatic applicators ensure seamless operation. With a compact design and RoHS compliance, they are perfect for various industrial applications. Upgrade your workflow with these reliable tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150345-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150345-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |