2150348-2
OCEAN_2.0_Applicator-E-155F
Enhance your production efficiency with the OCEAN 2.0 Applicator-E-155F, a versatile tool for precision applications. Designed for optimal performance, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various application needs. Its pneumatic feed type ensures consistent and reliable operation, perfect for high-volume tasks. With RoHS compliance, you can trust in the quality and environmental friendliness of this essential tool. Ideal for use in a range of industries, from electronics to automotive, the OCEAN 2.0 Applicator-E-155F is a must-have for any production facility. Elevate your workflow with this innovative and efficient solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150348-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150348-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |