2150364-1

OCEAN_2.0_APPLICATOR-E-090F130F

The OCEAN 2.0 APPLICATOR, a versatile tool for precise terminator application. Designed for efficiency, this mechanical feed applicator features interchangeable 30mm and 40mm stroke terminators, allowing for consistent and accurate termination in various settings. With a durable build and ROHS compliance, it meets high standards for quality and environmental responsibility. Elevate your connector assembly process with the OCEAN 2.0 APPLICATOR, a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150364-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150364-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/26/2018E-18-015351 - OCEAN applicator 2150364 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Product Change Notice Download
04/24/2017E-17-003991 - Product Improvement. Added the following parts to Ocean Applicator part number 2150364 in order to reduce wire barrel flash during crimping. Added the following part. Item number 84, end feed lubricator assembly, part number 2119955-2. No change necessary to current revision applicator.Product Change Notice Download