2150365-1
OCEAN_2.0_Applicator-E-090F130F
Enhance your application process with the OCEAN 2.0 Applicator-E-090F130F, a versatile tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. With a mechanical feed type, it offers smooth operation for seamless performance. ROHS compliant, it meets high standards for environmental responsibility. A must-have for any professional toolkit, this applicator is perfect for connectors and various other applications. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150365-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150365-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |