2150372-2

OCEAN_2.0_APPLICATOR-E-090F130O

Revitalize your assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-E-090F130O. Designed for precision and efficiency, this state-of-the-art applicator is a game-changer in the world of automation. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Operated by a pneumatic feed system, it ensures seamless performance with minimal downtime. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your operations. Elevate your productivity and streamline your workflow with the OCEAN 2.0 APPLICATOR-E-090F130O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150372-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150372-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2019E-18-017920 - Product Improvement. OCEAN applicator 2150372 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Product Change Notice Download