2150384-2
OCEAN_2.0_Applicator-E-070F140FA
Enhance your production efficiency with the OCEAN 2.0 Applicator-E-070F140FA, a versatile tool designed for precision terminal crimping. This innovative device features a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, allowing for seamless customization based on your specific needs. With pneumatic feed capabilities, it ensures smooth and reliable operation in various manufacturing environments. Compliant with RoHS standards, this applicator prioritizes both performance and environmental responsibility. Discover the perfect solution for your crimping requirements in our selection of high-quality applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150384-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150384-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |