2150400-1
OCEAN_2.0_Applicator-E-120F170O
Upgrade your assembly process with the cutting-edge OCEAN_2.0_Applicator-E-120F170O. This essential tool is a game-changer for precision applications, featuring a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator for optimal performance. With a Mechanical feed type, it ensures seamless operation, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your workflow with this must-have product, designed for efficiency and accuracy in every task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150400-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150400-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |