2150400-2
OCEAN_2.0_Applicator-E-120F170O
Enhance your assembly process with the OCEAN_2.0_Applicator-E-120F170O. This high-performance tool is a game-changer for precision applications, boasting a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Operating on pneumatic feed type, it ensures seamless functionality while meeting RoHS compliance standards. Elevate your productivity with this essential tool, perfect for a range of applications in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150400-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150400-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |