2150402-1
OC-AT-E-FM-160F220F-001-0056
Enhance your production process with our high-performance Applicators. Designed for precision and efficiency, these tools feature a terminator type with options for both a 30mm (1.12") and 40mm (1.62") stroke, catering to various application needs. The feed mechanism is mechanical, ensuring reliable and consistent operation. With RoHS compliance, you can trust in the quality and safety of our products. Perfect for use in a range of industries, these applicators are a valuable addition to any toolkit. Elevate your workflow and achieve optimal results with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150402-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150402-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |