2150402-2
OC-AT-E-FA-160F220F-001-0056
Enhance your production line efficiency with our versatile Applicators. Designed for precision application in industrial settings, these tools feature two Terminator options for optimal performance: a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. Operated by a Pneumatic feed system, they ensure consistent and reliable application. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for a range of tasks, from assembly to packaging, our Applicators are a must-have for any workspace. Upgrade your workflow today and experience the difference.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150402-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150402-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |