2150404-2
OC-AT-E-FA-110F155F-001-0256
Introducing the OC-AT-E-FA-110F155F-001-0256 Applicators, essential tools for precision termination in your operations. With two terminator types available – the 30mm (1.12") Stroke Terminator and the 40mm (1.62") Stroke Terminator – you can achieve seamless connections with utmost accuracy. Powered by a pneumatic feed system, these applicators ensure efficient and reliable performance. Compliant with RoHS standards, they guarantee not only quality but also environmental responsibility. Elevate your termination process with these meticulously crafted tools, a must-have in any professional setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150404-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150404-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |