2150412-1
OCEAN_2.0_Applicator-E-140F180F
Enhance your production efficiency with the OCEAN_2.0_Applicator-E-140F180F, a versatile tool designed for precision in applying terminators. With options for 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and consistent results every time. Its RoHS compliance guarantees environmental responsibility, making it an ideal choice for sustainable manufacturing practices. Upgrade your workflow with this essential component in the Products, Connectors, Tools, and Applicators categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150412-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150412-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |