2150412-2
OCEAN_2.0_Applicator-E-140F180FA
Enhance your assembly line efficiency with the OCEAN 2.0 Applicator-E, designed for precise and reliable termination tasks. With options for 30mm and 40mm stroke terminators, this pneumatic applicator ensures seamless operation in various production settings. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Perfect for connectors and tools, this applicator is a must-have for streamlining your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150412-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150412-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |