2150415-2
OCEAN_2.0_APPLICATOR-E-055F090FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-055F090FA, a versatile tool designed for precision application tasks. This high-quality applicator features a Pneumatic feed type, ensuring efficient and consistent operation. With options for both 30mm (1.12") and 40mm (1.62") Stroke Terminators, it offers flexibility to suit various project requirements. Crafted for durability and performance, this applicator is essential for professionals in the connector and tool industries. Rest assured, it complies with RoHS standards, making it a responsible choice for your workspace. Upgrade your toolkit with this indispensable device and streamline your workflow with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150415-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150415-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |