2150425-1
OCEAN_2.0_Applicator-E-140F280F
The OCEAN_2.0 Applicator, your essential tool for precise and efficient terminator application. Engineered for optimal performance, this applicator features a versatile 30 mm (1.12") and 40 mm (1.62") stroke terminator, ensuring seamless termination in various settings. With a mechanical feed type, it offers smooth and consistent operation, perfect for high-volume tasks. Rest assured, the applicator is RoHS compliant, meeting stringent environmental standards. Whether you're in the field of connectors, tools, or other industries, this Applicator is a must-have for your toolkit. Upgrade your termination process with ease and precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150425-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150425-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |