2150439-2
OCEAN_2.0_APPLICATOR-E-090F140SCA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-090F140SCA, a high-performance tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility for various applications. Operated pneumatically, it ensures seamless and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for connectors and a wide range of products, this applicator is a must-have tool for any assembly operation. Upgrade your workflow with this top-of-the-line solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150439-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150439-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2023 | PCN-23-183729 - Revision Adjustment. OCEAN 2.0 applicator 2150439 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |