2150443-1
OCEAN_2.0_Applicator-E-130F180OV
Introducing the OCEAN_2.0 Applicator-E-130F180OV, a versatile tool for precise termination tasks. This applicator boasts a range of features designed to streamline your workflow, including two stroke terminators - one with a 30mm (1.12") stroke and another with a 40mm (1.62") stroke. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in a variety of industries, the OCEAN_2.0 Applicator-E-130F180OV is a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150443-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150443-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |