2150443-2
OCEAN_2.0_Applicator-E-130F180OVA
Enhance your production efficiency with the OCEAN 2.0 Applicator-E-130F180OVA. This versatile tool is a must-have for any operation, offering precise application with its 30mm and 40mm stroke terminators. Powered by pneumatic feed, it ensures seamless operation while guaranteeing compliance with RoHS standards. Perfect for use in a variety of industries, this applicator is a valuable addition to your toolkit. Upgrade your workflow with this essential device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150443-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150443-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |