2150449-1

OC-AT-E-FM-140F140OV-001-0310

Enhance your assembly process with our high-performance OC-AT-E-FM-140F140OV-001-0310 applicators, designed for precision and efficiency. These tools feature a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, ensuring accurate application every time. With a mechanical feed type, they offer smooth and consistent operation. Rest assured, these applicators are RoHS compliant, meeting strict environmental standards. Perfect for various connector applications, they are a must-have tool for any assembly setup. Elevate your workflow with these reliable and durable applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150449-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150449-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: